1424677 | Phoenix Contact

Jack, M12, 5 pole, push-in, screw locking, angled, 1424677

Order No.: 61P9180
EAN: 4055626376042
MPN:
1424677
SACC-M12FRB-5PL SH IB
Series: SACC
1424677 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
38.4965 € *
Available in 5 Days: 54 pcs. - if ordered today
Total Price:
38.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.4965 €

Sensor-actuator connector, 1424677, Phoenix Contact

Data connector, INTERBUS (500 kbps), 5-position, shielded, Socket angled M12, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.

Features

  • Time-saving Push-Lock connection
  • Shock- and vibration-resistant connection
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation angled
Contact connection push-in
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes