1425593 | Phoenix Contact
Socket, M12, 4 pole, solder pins, screw locking, straight, 1425593
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Power connector, 1425593, Phoenix Contact
Device connector, rear mounting, Power, 4-position, Socket, straight, M12, Rear mounting, M16 x 1.5, Solder pins.
Features
- Easy PCB assembly
- L-coded
- Pollution degree: 3
- Overvoltage category: III
Applications
- For transmitting high power
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | L | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |