1425602 | Phoenix Contact

Socket, M12, 5 pole, solder connection, straight, 1425602

Order No.: 61P8332
EAN: 4055626428383
MPN:
1425602
SACC-CI-M12FSL-4FE-L180THRSHGR
Series: SACC
1425602 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 1 Week **
Total Price:
524.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
8.7465 €

Power connector, 1425602, Phoenix Contact

Flush-type connector, Power, 5-position, Socket, straight, PCB mounting, THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • L-coded
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Ausführung Buchse
Gewindegröße M12
Kodierung L
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes