1425606 | Phoenix Contact

Socket, M12, 4 pole, solder connection, straight, 1425606

Order No.: 61P8324
EAN: 4055626428420
MPN:
1425606
SACC-CI-M12FSL-4CON-L180 THR R
Series: SACC
1425606 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
499.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
8.3181 €

Sensor-actuator connector, 1425606, Phoenix Contact

Flush-type connector, Power, 4-position, Socket, straight, PCB mounting, THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • L-coded
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Version socket
Thread size M12
Coding L
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes