1426316 | Phoenix Contact

Socket, M8, 4 pole, IDC connection, screw locking, straight, 1426316

Order No.: 65P1425
EAN: 4055626457666
MPN:
1426316
SACC-M 8FS-4QO-0,5-VA
Series: SACC
1426316 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
27.132 € *
Available: 0 pcs.
Available in 10 days: 477 pcs.
Leadtime: 2 Weeks **
Total Price:
27.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.132 €

Sensor-actuator connector, 1426316, Phoenix Contact

Connector, 4-position, Socket straight M8, Insulation displacement connection, knurl material: Stainless steel 1.4305, external cable diameter 2.5 mm - 5 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M8
Coding A
Contact connection Schneidklemmanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP65/IP67/IP69
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes