1430381 | Phoenix Contact

Socket, M12, 4 pole, screw connection, screw locking, straight, 1430381

Order No.: 61P9196
EAN: 4046356315340
MPN:
1430381
SACC-M12FS-4CON-PG7-M SKIN
Series: SACC
1430381 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
27.2748 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
27.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2748 €

Sensor-actuator connector, 1430381, Phoenix Contact

Sensor/actuator socket, straight, 4-pole, M12, Screw connection, metal knurl, cable gland Pg7 SKINTOP.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: I
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface CuSnZn
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei