1432350 | Phoenix Contact

Plug, M12, 5 pole, solder connection, screw locking, straight, 1432350

Order No.: 61P8388
EAN: 4046356341219
MPN:
1432350
SACC-CI-M12MS-5CON-L180-THR SH
Series: SACC
1432350 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Available in 10 days: 329 pcs.
Leadtime: 1 Week **
Total Price:
5.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4383 €

Sensor-actuator connector, 1432350, Phoenix Contact

Sensor/actuator flush-type plug, 5-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Ausführung Stecker
Gewindegröße M12
Kodierung A
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 5-polig
Schutzart (IP) IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei