1432363 | Phoenix Contact

Socket, M12, 5 pole, solder connection, screw locking, straight, 1432363

Order No.: 61P8293
EAN: 4046356341202
MPN:
1432363
SACC-CI-M12FS-5CON-L180-THR SH
Series: SACC
1432363 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Available in 10 days: 6,300 pcs.
Leadtime: 2 Weeks **
Total Price:
5.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6525 €

Sensor-actuator connector, 1432363, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei