1432431 | Phoenix Contact
Socket, 5 pole, solder pins, screw locking, angled, 1432431
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 1432431, Phoenix Contact
Sensor/actuator flush-type connector, socket, 5-pole, shielded, with angled solder connection.
Features
- Easy device integration
- Additional gasket for the device when not plugged in
- Two-piece device connector
- A-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Buchse | |
Coding | A | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |