1432512 | Phoenix Contact
Socket, M12, 5 pole, solder pins, screw locking, angled, 1432512
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1432512, Phoenix Contact
Sensor/actuator flush-type connector, socket, 5-pole, shielded, with angled solder connection.
Features
- Easy device integration
- Two-piece device connector
- B-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | B | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | angled | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |