1436398 | Phoenix Contact

Plug, M12, 5 pole, solder connection, screw locking, straight, 1436398

Order No.: 61P9035
EAN: 4046356438346
MPN:
1436398
SACC-E-M12MS-5CON-M16 PSCUP
Series: SACC
1436398 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Available in 10 days: 249 pcs.
Leadtime: 2 Weeks **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.8175 €
50 pcs.
8.9369 €
100 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1436398, Phoenix Contact

Sensor/actuator flush-type connector, male, 5-pole, M12, front/screw mounting with M16 thread, with solder cups.

Features

  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Vorderwand-/Schraubmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei