1436466 | Phoenix Contact

Plug, M8, 4 pole, solder connection, screw locking, angled, 1436466

Order No.: 61P9141
EAN: 4046356436380
MPN:
1436466
SACC-M 8MR-4CON-SH
Series: SACC
1436466 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
38.9249 € *
Available in 5 Days: 153 pcs. - if ordered today
Total Price:
38.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.9249 €

Sensor-actuator connector, 1436466, Phoenix Contact

Connector, Universal, 4-position, shielded, Plug angled M8, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No