1436479 | Phoenix Contact

Socket, M8, 3 pole, solder connection, screw locking, angled, 1436479

Order No.: 61P9122
EAN: 4046356436403
MPN:
1436479
SACC-M 8FR-3CON-SH
Series: SACC
1436479 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
37.3541 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
37.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.3541 €

Sensor-actuator connector, 1436479, Phoenix Contact

Connector, Universal, 3-position, shielded, Socket angled M8, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M8
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 3-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei