1436563 | Phoenix Contact
Socket, M12, 5 pole, solder pins, screw locking, straight, 1436563
Unit Price (€ / pc.)
19.4208 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4208 €
10 pcs.
17.8738 €
50 pcs.
16.4339 €
100 pcs.
14.9583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1436563, Phoenix Contact
Sensor/actuator flush-type socket, 5-pole, M12, rear/screw mounting with M12 thread, with polarity protection, with straight solder connection.
Features
- Unshielded
- A-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Rück-/Schraubmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |