1436564 | Phoenix Contact

Panel socket, M12, 4 pole, solder pins, screw locking, straight, 1436564

Order No.: 61P8825
EAN: 4046356438636
MPN:
1436564
SACC-DSIV-FS-4CON-L90 SCO
Series: SACC
1436564 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
19.3613 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3613 €
10 pcs.
17.8143 €
50 pcs.
16.1959 €
100 pcs.
14.5775 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1436564, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, M12 SPEEDCON, rear/screw mounting with M12 thread, with polarity protection, with straight solder connection.

Features

  • Unshielded
  • B-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No