1436576 | Phoenix Contact

Socket, M12, 5 pole, solder pins, SPEEDCON locking, straight, 1436576

Order No.: 61P8839
EAN: 4046356438643
MPN:
1436576
SACC-DSIV-FSB-5CON-L90 SCO
Series: SACC
1436576 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
21.4914 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
21.49 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4914 €
10 pcs.
19.7778 €
50 pcs.
18.1951 €
100 pcs.
16.5648 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1436576, Phoenix Contact

Sensor/actuator flush-type connector, socket, 5-pole, M12 SPEEDCON, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection.

Features

  • Unshielded
  • B-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding B
Contact connection Lötstifte
contact surface vernickelt/vergoldet
Assembly Rück-/Schraubmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei