1436592 | Phoenix Contact
Socket, M12, 4 pole, solder pins, screw locking, straight, 1436592
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7298 €
10 pcs.
19.0757 €
50 pcs.
17.5525 €
100 pcs.
15.9698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1436592, Phoenix Contact
Bus system flush-type connector, connector, Ethernet, 4-pole, M12 SPEEDCON, shielded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection.
Features
- Unshielded
- D-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | D | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Rück-/Schraubmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |