1436673 | Phoenix Contact
Plug, M12, 4 pole, solder pins, push-in, angled, 1436673
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1436673, Phoenix Contact
Sensor/actuator flush-type connector, plug, 4-pole, shielded, with angled solder connection.
Features
- Easy device integration
- Two-piece device connector
- D-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Ausführung | Stecker | |
Gewindegröße | M12 | |
Kodierung | D | |
Kontaktanschluss | Lötstifte | |
Kontaktoberfläche | vergoldet | |
Montage | Leiterplattenmontage | |
Orientierung | abgewinkelt | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Push-in |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |