1436819 | Phoenix Contact

Plug, M12, 17 pole, solder pins, SPEEDCON locking, straight, 1436819

Order No.: 61P8762
EAN: 4046356438810
MPN:
1436819
SACC-DSI-MS-17CON-L180 SCO SH
Series: SACC
1436819 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
32.9511 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
659.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
32.9511 €

Sensor-actuator connector, 1436819, Phoenix Contact

Sensor/actuator flush-type connector, plug, 17-pole, M12 SPEEDCON, shielded, rear/screw mounting with Pg9 thread, with straight solder pins.

Features

  • Easy PCB assembly
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Filter Property Value
Product type plug
Pin number 17 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No