1438037 | Phoenix Contact
Socket, M12, 5 pole, solder pins, SPEEDCON locking, straight, 1438037
Unit Price (€ / pc.)
21.4914 € *
Available: 0 pcs.
Available in 10 days: 130 pcs.
Leadtime: 2 Weeks **
Total Price:
21.49 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4914 €
10 pcs.
19.7778 €
50 pcs.
18.1951 €
100 pcs.
16.5648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1438037, Phoenix Contact
Sensor/actuator flush-type connector, connector, 5-pole, M12 SPEEDCON, shielded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection.
Features
- Shielded
- A-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötstifte | |
contact surface | vernickelt/vergoldet | |
Assembly | Rück-/Schraubmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON-Verriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |