1439887 | Phoenix Contact

Plug, M12, 4 pole, solder pins, push-in, angled, 1439887

Order No.: 61P8384
EAN: 4046356476614
MPN:
1439887
SACC-CI-M12MS-4CON-L90 SH SCO
Series: SACC
1439887 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Available in 10 days: 412 pcs.
Leadtime: 1 Week **
Total Price:
10.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8052 €

Sensor-actuator connector, 1439887, Phoenix Contact

Sensor/actuator flush-type connector, plug, 4-pole, shielded, with angled solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Ausführung Stecker
Gewindegröße M12
Kodierung A
Kontaktanschluss Lötstifte
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung abgewinkelt
Polzahl 4-polig
Schutzart (IP) IP67
Verriegelung Push-in
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes