1440025 | Phoenix Contact
Plug, M12, 5 pole, screw connection, screw locking, straight, 1440025
Unit Price (€ / pc.)
121.4395 € *
Available in 5 Days: 4 pcs. - if ordered today
Sensor-actuator connector, 1440025, Phoenix Contact
Connector, 5-position, shielded, plug straight M12, Screw connection, knurl material: Stainless steel 1.4404, cable gland M16, external cable diameter 5.5 mm - 8.6 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |