1440054 | Phoenix Contact

Plug, M12, 5 pole, solder pins, screw locking, straight, 1440054

Order No.: 61P8862
EAN: 4046356478656
MPN:
1440054
SACC-DSIV-M12MS-5CON-L 90 SH
Series: SACC
1440054 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Available in 10 days: 670 pcs.
Leadtime: 2 Weeks **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.5045 €
50 pcs.
17.0170 €
100 pcs.
15.4938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1440054, Phoenix Contact

Sensor/actuator flush-type connector, connector, 5-pole, M12, shielded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection.

Features

  • Unshielded
  • A-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Lötstifte
contact surface vergoldet
Assembly Rück-/Schraubmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei