1440669 | Phoenix Contact

Socket, M12, 8 pole, solder pins, screw locking, straight, 1440669

Order No.: 61P8833
EAN: 4046356504591
MPN:
1440669
SACC-DSIV-FS-8CON-L180-10G SCO
Series: SACC
1440669 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
23.6929 € *
Available: 0 pcs.
Available in 10 days: 660 pcs.
Leadtime: 2 Weeks **
Total Price:
473.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
23.6929 €

Sensor-actuator connector, 1440669, Phoenix Contact

Sensor/actuator flush-type socket, 8-pole, M12 SPEEDCON, rear/screw mounting with M16 thread, with straight solder connection.

Features

  • Unshielded
  • Degree of protection: IP67
  • Overvoltage category: II
  • Pollution degree: 3
  • Contact material: Cu alloy
Technical specifications
Version Buchse
Thread size M12
Contact connection Lötstifte
contact surface vergoldet
Assembly Rück-/Schraubmontage
Orientation gerade
Pin number 8-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei