1440779 | Phoenix Contact

Plug, M12, 4 pole, IDC connection, screw locking, straight, 1440779

Order No.: 61P9293
EAN: 4046356517010
MPN:
1440779
SACC-M12MS-4QO-0,75-VA
Series: SACC
1440779 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
25.2518 € *
Available: 0 pcs.
Available in 10 days: 198 pcs.
Leadtime: 2 Weeks **
Total Price:
25.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2518 €

Sensor-actuator connector, 1440779, Phoenix Contact

Connector, Universal, 4-position, plug straight M12, Insulation displacement connection, knurl material: Stainless steel 1.4404, external cable diameter 4 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Schneidklemmanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes