1440818 | Phoenix Contact

Plug, M12, 5 pole, crimp connection, screw locking, straight, 1440818

Order No.: 61P9352
EAN: 4046356533621
MPN:
1440818
SACC-MCI-M12MS-5CON/0,5
Series: SACC
1440818 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
23.4668 € *
Available: 0 pcs.
Available in 10 days: 45 pcs.
Leadtime: 2 Weeks **
Total Price:
23.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4668 €

Contact carrier, 1440818, Phoenix Contact

Assembled contact carrier and insulating body with 0.5 m litz wires and crimp contacts.

Features

  • Convenient field assembly
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmitting power
  • For signal transmission
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Crimpanschluss
Assembly Frontmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei