1440931 | Phoenix Contact
Contact carrier, M12, 4 pole, crimp connection, screw locking, straight, 1440931
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Available in 10 days: 260 pcs.
Leadtime: 2 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8437 €
50 pcs.
3.4986 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact carrier, 1440931, Phoenix Contact
4-pole contact carrier, with splice ring, A-coded.
Features
- Convenient field assembly
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmitting power
- For signal transmission
Technical specifications
Version | Kontaktträger | |
Thread size | M12 | |
Coding | A | |
Contact connection | Crimpanschluss | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |