1441040 | Phoenix Contact

Socket, M8, 3 pole, IDC connection, screw locking, straight, 1441040

Order No.: 61P9129
EAN: 4046356515931
MPN:
1441040
SACC-M 8FS-3QO-0,25-M
Series: SACC
1441040 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
21.1106 € *
Available: 0 pcs.
Available in 10 days: 478 pcs.
Leadtime: 2 Weeks **
Total Price:
21.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1106 €

Sensor-actuator connector, 1441040, Phoenix Contact

Connector, Universal, 3-position, Socket straight M8, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 2.5 mm - 5 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M8
Coding A
Contact connection Schneidklemmanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Degree of protection (IP) IP65/IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes