1441794 | Phoenix Contact

Socket, M12, 5 pole, solder connection, screw locking, straight, 1441794

Order No.: 61P8659
EAN: 4046356533997
MPN:
1441794
SACC-DSI-M12FSB-5CON-M16
Series: SACC
Phoenix Contact
1441794 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7338 €

Sensor-actuator connector, 1441794, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, M12 SPEEDCON, rear/screw mounting with M16 thread, with straight solder connection.

Features

  • Pre-assembled with litz wires for immediate use
  • Fast locking system
  • B-coded
  • Sealed on the litz wire side for optimum leak-tightness
  • Pollution degree: 3
  • Overvoltage category: II

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Version socket
Thread size M12
Coding B
Contact connection solder connection
contact surface gold-plated
Assembly rear/screw mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead