1441833 | Phoenix Contact
Socket, M12, 12 pole, solder pins, screw locking, straight, 1441833
Unit Price (€ / pc.)
25.4898 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 1441833, Phoenix Contact
Sensor/actuator flush-type connector, female connector, 12-pole M12 SPEEDCON, rear/screw mounting with M16 thread, with straight solder pins.
Features
- Easy PCB assembly
- A-coded
- Overvoltage category: II
- Degree of protection: IP67
- Pollution degree: 3
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 12 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |