1441901 | Phoenix Contact

Plug, M12, 5 pole, solder pins, screw locking, straight, 1441901

Order No.: 61P8711
EAN: 4046356534123
MPN:
1441901
SACC-DSI-M12MSB-5CON-M16 SH
Series: SACC
Phoenix Contact
1441901 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.0309 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
12.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0309 €

Sensor-actuator connector, 1441901, Phoenix Contact

Sensor/actuator flush-type plug, 5-pole, M12 SPEEDCON, B-coded with shield contact, rear/screw mounting with M16 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • Fast locking system
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: II

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Version plug
Thread size M12
Coding B
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead