1441914 | Phoenix Contact
Socket, M12, 5 pole, solder pins, screw locking, straight, 1441914
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor-actuator connector, 1441914, Phoenix Contact
Sensor/actuator flush-type socket, 5-pole with shield contact, M12 SPEEDCON, rear/screw mounting with M16 thread, with straight solder connection.
Features
- Pre-assembled with litz wires for immediate use
- Fast locking system
- B-coded
- Sealed on the litz wire side for optimum leak-tightness
- Pollution degree: 3
- Overvoltage category: II
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Ausführung | Buchse | |
Gewindegröße | M12 | |
Kodierung | B | |
Kontaktanschluss | Lötstifte | |
Kontaktoberfläche | vergoldet | |
Montage | Rück-/Schraubmontage | |
Orientierung | gerade | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |