1441930 | Phoenix Contact

Socket, M12, 8 pole, solder pins, screw locking, straight, 1441930

Order No.: 61P8654
EAN: 4046356534154
MPN:
1441930
SACC-DSI-M12FS-8CON-M16 SH
Series: SACC
Phoenix Contact
1441930 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
17.6953 € *
Available: 0 pcs.
Available in 10 days: 58 pcs.
Leadtime: 1 Week **
Total Price:
17.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6953 €

Sensor-actuator connector, 1441930, Phoenix Contact

Sensor/actuator flush-type socket, 8-pole with shield contact, M12 SPEEDCON, rear/screw mounting with M16 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Ausführung Buchse
Gewindegröße M12
Kodierung A
Kontaktanschluss Lötstifte
Kontaktoberfläche vergoldet
Montage Rück-/Schraubmontage
Orientierung gerade
Polzahl 8-polig
Schutzart (IP) IP65/IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei