1441969 | Phoenix Contact
Plug, M12, 17 pole, solder pins, screw locking, straight, 1441969
Unit Price (€ / pc.)
32.9511 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor-actuator connector, 1441969, Phoenix Contact
Sensor/actuator flush-type connector, male connector, 17-pole with shield contact, M12 SPEEDCON, shielded, rear/screw mounting with M16 thread, with straight solder pins.
Features
- Easy PCB assembly
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Applications
- For transmission of signals
- For data transimission
- For power transimission
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 17 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |