1441985 | Phoenix Contact

Plug, M12, 12 pole, solder connection, push-in, straight, 1441985

Order No.: 61P8366
EAN: 4046356533096
MPN:
1441985
SACC-CI-M12MS-12CON-L180 THR
Series: SACC
1441985 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 1 Week **
Total Price:
932.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
15.5414 €

Sensor-actuator connector, 1441985, Phoenix Contact

Sensor/actuator flush-type plug, 12-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Ausführung Stecker
Gewindegröße M12
Kodierung A
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 12-polig
Schutzart (IP) IP67
Verriegelung Push-in
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei