1442052 | Phoenix Contact

Socket, M12, 12 pole, solder connection, push-in, straight, 1442052

Order No.: 61P8262
EAN: 4046356533126
MPN:
1442052
SACC-CI-M12FS-12CON-L180 THRSH
Series: SACC
1442052 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Available in 10 days: 360 pcs.
Leadtime: 2 Weeks **
Total Price:
1,009.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
16.8266 €

Sensor-actuator connector, 1442052, Phoenix Contact

Sensor/actuator flush-type socket, 12-pole with shroud, with straight THR solder connection.

Features

  • Easy device integration
  • Additional gasket for the device when not plugged in
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 12-polig
Degree of protection (IP) IP67
Type of locking Push-in
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei