1442078 | Phoenix Contact

Socket, M12, 17 pole, solder connection, push-in, straight, 1442078

Order No.: 61P8270
EAN: 4046356533140
MPN:
1442078
SACC-CI-M12FS-17CON-L180 THRSH
Series: SACC
1442078 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
21.8603 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
1,311.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
21.8603 €

Sensor-actuator connector, 1442078, Phoenix Contact

Sensor/actuator flush-type socket, 17-pole with shroud, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 17-polig
Degree of protection (IP) IP67
Type of locking Push-in
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei