1442081 | Phoenix Contact

Plug, M12, 17 pole, solder connection, push-in, straight, 1442081

Order No.: 61P8375
EAN: 4046356533157
MPN:
1442081
SACC-CI-M12MS-17CON-L180 THRSH
Series: SACC
1442081 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
22.2173 € *
Available: 0 pcs.
Available in 10 days: 430 pcs.
Leadtime: 1 Week **
Total Price:
1,333.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
22.2173 €

Sensor-actuator connector, 1442081, Phoenix Contact

Sensor/actuator flush-type plug, 17-pole with shroud, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Ausführung Stecker
Gewindegröße M12
Kodierung A
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 17-polig
Schutzart (IP) IP67
Verriegelung Push-in
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei