1456022 | Phoenix Contact
Plug, M8, 6 pole, solder pins, screw locking, straight, 1456022
Unit Price (€ / pc.)
17.6834 € *
Available: 0 pcs.
Available in 10 days: 140 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1456022, Phoenix Contact
Sensor/actuator flush-type connector, connector, 6-pole M8, rear/screw mounting with M8 fastening thread, with straight solder connection.
Features
- Easy PCB assembly
- A-coded
- Overvoltage category: II
- Degree of protection: IP67
- Pollution degree: 3
Applications
- For high transmission safety
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | A | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Rück-/Schraubmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |