1456116 | Phoenix Contact

Panel socket, M8, 3 pole, solder pins, screw locking, straight, 1456116

Order No.: 61P8735
EAN: 4046356605878
MPN:
1456116
SACC-DSI-M8FS-3CON-M10-L180 SH
Series: SACC
1456116 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
18.1713 € *
Available in 5 Days: 1,884 pcs. - if ordered today
Total Price:
18.17 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1713 €
10 pcs.
16.7195 €
50 pcs.
15.2082 €
100 pcs.
13.6850 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1456116, Phoenix Contact

Sensor/actuator flush-type connector, socket, 3-pole M8, rear/screw mounting with M10 fastening thread, with straight solder connection.

Features

  • Easy PCB assembly
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For high transmission reliability
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No