1456132 | Phoenix Contact

Socket, M8, 6 pole, solder pins, screw locking, straight, 1456132

Order No.: 61P8743
EAN: 4046356605755
MPN:
1456132
SACC-DSI-M8FS-6CON-M10-L180 SH
Series: SACC
1456132 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
18.5759 € *
Available: 15 pcs.
Available in 10 days: 756 pcs.
Leadtime: 2 Weeks **
Total Price:
18.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.5759 €

Sensor-actuator connector, 1456132, Phoenix Contact

Sensor/actuator flush-type connector, socket, 6-pole M8, rear/screw mounting with M10 fastening thread, with straight solder connection.

Features

  • Easy PCB assembly
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For high transmission reliability
Technical specifications
Version Buchse
Thread size M8
Coding A
Contact connection Lötstifte
contact surface vergoldet
Assembly Rück-/Schraubmontage
Orientation gerade
Pin number 6-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei