1456255 | Phoenix Contact

Plug, 5 pole, screw connection, screw locking, angled, 1456255

Order No.: 61P9380
EAN: 4046356616881
MPN:
1456255
SACC-MINMR-5CON-PG13/2,5
Series: SACC
1456255 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
68.8534 € *
Available: 0 pcs.
Available in 10 days: 74 pcs.
Leadtime: 1 Week **
Total Price:
68.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.8534 €

Sensor-actuator connector, 1456255, Phoenix Contact

Connector, Universal, 5-position, Plug angled 7/8"-UNF, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg13,5, external cable diameter 10 mm - 12 mm, Contact 3 capacitive.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67
Technical specifications
Ausführung Stecker
Kodierung A
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vergoldet
Montage Kabelmontage
Orientierung abgewinkelt
Polzahl 5-polig
Schutzart (IP) IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei