1456297 | Phoenix Contact

Socket, 5 pole, screw connection, screw locking, angled, 1456297

Order No.: 61P9364
EAN: 4046356616928
MPN:
1456297
SACC-MINFR-5CON-PG11/2,5
Series: SACC
1456297 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
70.0077 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
70.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.0077 €

Sensor-actuator connector, 1456297, Phoenix Contact

Connector, Universal, 5-position, Socket angled 7/8"-UNF, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm - 10 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67
Technical specifications
Version socket
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead