1456420 | Phoenix Contact
Plug, M12, 4 pole, solder pins, screw locking, straight, 1456420
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
18.1118 €
50 pcs.
16.6600 €
100 pcs.
15.1606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1456420, Phoenix Contact
Sensor/actuator flush-type connector, 4-pole socket, M12, front/square flange mounting, wave soldering.
Features
- Easy PCB assembly
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For signal transmission
- For power transimission
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Vorderwand-/Vierkantflanschmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP20 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |