1456475 | Phoenix Contact

Plug, M12, 5 pole, solder pins, screw locking, straight, 1456475

Order No.: 61P8801
EAN: 4046356617147
MPN:
1456475
SACC-DSI-MSB-5CON-L180/SH VT
Series: SACC
Phoenix Contact
1456475 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 1 Week **
Total Price:
11.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.781 €

Sensor-actuator connector, 1456475, Phoenix Contact

Sensor/actuator flush-type plug, with violet contact carrier, 5-pole, M12 SPEEDCON, shielded, rear/screw mounting with M16 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • Shielded
  • B-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Version plug
Thread size M12
Coding B
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead