1456501 | Phoenix Contact

Socket, M12, 5 pole, solder pins, screw locking, straight, 1456501

Order No.: 61P8577
EAN: 4046356617208
MPN:
1456501
SACC-DSI-FS-5CON-L180/SH VT
Series: SACC
Phoenix Contact
1456501 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 1 Week **
Total Price:
12.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2451 €

Sensor-actuator connector, 1456501, Phoenix Contact

Sensor/actuator flush-type socket, with violet contact carrier, 5-pole, M12 SPEEDCON, shielded, rear/screw mounting with M16 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: I
  • Degree of protection: IP67

Applications

  • For high transmission safety
Technical specifications
Version socket
Thread size M12
Coding A
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead