1456514 | Phoenix Contact
Plug, M12, 4 pole, solder pins, screw locking, straight, 1456514
Unit Price (€ / pc.)
11.5906 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor-actuator connector, 1456514, Phoenix Contact
Bus system flush-type plug, with water blue contact carrier, 4-pole, M12 SPEEDCON, shielded, rear/screw mounting with M16 thread, with straight solder connection.
Features
- Easy PCB assembly
- D-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | D | |
Contact connection | Lötstifte | |
contact surface | vernickelt/vergoldet | |
Assembly | Rück-/Schraubmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |