1456572 | Phoenix Contact
Plug, M12, 5 pole, solder pins, SPEEDCON locking, straight, 1456572
Unit Price (€ / pc.)
12.2570 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor-actuator connector, 1456572, Phoenix Contact
Sensor/actuator flush-type plug, with green contact carrier, 5-pole, M12 SPEEDCON, shielded, rear/screw mounting with M16 thread, with straight solder connection.
Features
- Easy PCB assembly
- Shielded
- B-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | B | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Rück-/Schraubmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | SPEEDCON-Verriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |