1456666 | Phoenix Contact

Socket, M12, 8 pole, solder pins, screw locking, straight, 1456666

Order No.: 61P9643
EAN: 4046356620307
MPN:
1456666
VS-08-DSIV-L180-HYB SCO
Series: VS-08
1456666 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
22.3958 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
447.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
22.3958 €

Sensor-actuator connector, 1456666, Phoenix Contact

Hybrid flush-type female connector, Ethernet, 8-pole, M12 SPEEDCON, front wall/screw mounting with M12 thread, with straight solder connection.

Features

  • Shielded
  • Y-coded
  • Pollution degree: 3
  • Flammability rating according to UL 94: V0
  • Degree of protection: IP67
  • Contact material: CuZn

Applications

  • For power applications
  • For data applications
Technical specifications
Version Buchse
Thread size M12
Coding Y
Contact connection Lötstifte
contact surface vergoldet
Assembly Vorderwand-/Schraubmontage
Orientation gerade
Pin number 8-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei