1457500 | Phoenix Contact
Plug, M12, 4 pole, solder connection, push-in, straight, 1457500
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1457500, Phoenix Contact
Flush-type connector, 4-position, Plug, straight, M12, PCB mounting, THR solder connection.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Shielded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Ausführung | Stecker | |
Gewindegröße | M12 | |
Kodierung | A | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vernickelt/vergoldet | |
Montage | Leiterplattenmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Push-in |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |